| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| -40 | |
| 185 | |
| 2 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Inrush Current Limiter | |
| 7.87 | |
| 22(Max) | |
| 22(Max) | |
| 6(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this ICL222R018-01 thermistor developed by Honeywell. This part has a temperature range of -40 °C to 185 °C. It has 2 terminals. This product is 6(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
