SamtecICF-640-S-OPresa connettore
Conn DIP Socket SKT 40 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 40 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 17.15 | |
| 4.57 | |
| Surface Mount |
Cleanly connect multiple wires together by using this dip socket ICF-640-S-O connector socket from Samtec. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. ICF-640-S-O is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. This product is 50.8 mm long, 4.57 mm tall and 17.15 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

