Amphenol Communications SolutionsICD150GVP2410-03Assemblaggio cavi in fibra ottica
Cable Assembly 3m CXP to CXP 2 to 2 POS PL-PL Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| PL-PL | |
| CXP | |
| CXP | |
| 3 | |
| 0 | |
| 70 | |
| 2 to 2 |
Properly ensure the correct installation of fiber optics into your system with this ICD150GVP2410-03 fiber optical cable assembly from FCI. This has a CXP to CXP connector. This part has a temperature range of 0 °C to 70 °C. Its cable is 3 m long.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
