Reduced Price
Amphenol Communications SolutionsICD040GVP163D-10Assemblaggio cavi in fibra ottica
Cable Assembly Multimode Fiber Optic 10m QSFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PL-PL | |
| QSFP+ | |
| QSFP+ | |
| 10 | |
| Orange | |
| 0 | |
| 70 | |
| Stainless Steel |
Use this ICD040GVP163D-10 fiber optic cable assembly from FCI to guide your optical signals from one system to another. This has a QSFP to QSFP/AOC connector. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its cable is 10 m long.
Sistemi di droni piĂą intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

