Pulse Electronics CorporationHX6062FNLTrasformatore di telecomunicazione
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| SMD | |
| 17.5 | |
| 16 | |
| 5.72 |
Never take telephone call speeds for advantage again by implementing this HX6062FNL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. It has a turn ratio of 1:1. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It also has a 1000base-t transformer. This product is 17.5 mm long, 5.72 mm tall and 16 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.