Più comprati

Pulse Electronics CorporationHX5004NL | Telecom TransformerTrasformatore di telecomunicazione

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

This HX5004NL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 24 terminals. This device comes in tube packaging. It also has a 1000base-t transformer. This product is 17.53 mm long, 5.51 mm tall and 16 mm deep. It has a turn ratio of 1:1.

Import TariffMay apply to this part

Totale in stock: 6.104 pezzi

Regional Inventory: 129

    Total$10.94Price for 1

    129 in magazzino: Spedisce domani

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2520+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 129 pezzi
      • Price: $10.936
    • (25)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2445+
      Manufacturer Lead Time:
      56 settimane
      Country Of origin:
      Cina
      • In Stock: 5.975 pezzi
      • Price: $8.141

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.