50-75% di sconto
Mean Well EnterprisesHVG-65-54BAlimentatori LED
AC/DC LED Power Supply 65.3W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 32.4 to 54 | |
| 1210 | |
| 65.3 | |
| 180VAC to 528VAC|254VDC to 747VDC | |
| 0-10V/PWM | |
| 0.98(Min) | |
| 90(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| 770 | |
| Mounting | Screw |
| Package Height | 36.8 |
| Package Width | 61.5 |
| Package Length | 189 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this HVG-65-54B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 54 V and maximum output power of 65.3 W. This part's single output can handle a current up to 1.21 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.