SamtecHTSW-111-07-G-DPiastre connettori e prese PCB

Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded HTSW-111-07-G-D header connector from Samtec on your PCB today! This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 27.94 mm long, 8.38 mm tall and 5.02 mm deep. HTSW-111-07-G-D is housed in natural liquid crystal polymer.

Totale in stock: 444 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.