Artesyn / Advanced EnergyHPS3000 9 001Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 48V 62.5A 3000W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 62.5 | |
| 3000 | |
| 90 | |
| 264 | |
| 19 | |
| 47 to 63 | |
| 89 | |
| No | |
| Yes | |
| No | |
| -10 | |
| 40 | |
| Mounting | Rack |
| Package Height | 40 |
| Package Width | 70 |
Power your device with direct current by using this HPS3000-9-001 AC to DC power supply from Artesyn Embedded Power to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 3000 W. This part's single output can handle a current up to 62 A. This part has a temperature range of -10 °C to 40 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.