Analog DevicesHMC997LC4Amplificatori RF
RF Amp Single VGA 27GHz 5.5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 27000 | |
| ±0.7 | |
| 19@27000MHz | |
| 24@27000MHz | |
| 30@27000MHz | |
| 12(Typ)@27000MHz | |
| 19(Typ)@27000MHz | |
| 3.5@27000MHz | |
| 5.5 | |
| 5.5 | |
| 170(Typ)@5V | |
| Triple | |
| 920 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Adjust RF signals for processing with this general purpose amplifier HMC997LC4 buffer amplifier from Analog Devices. Its maximum power dissipation is 920 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses three power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.