Analog DevicesHMC990LP4ETRConvertitore alto-basso e mixer
Up/Down Conv Mixer 3.5GHz 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 700 | |
| 3500 | |
| 10 | |
| 350 | |
| 8.7(Typ) | |
| 10.3 | |
| 55 | |
| 25.6 | |
| 2370 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

