| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 37000 |
| Maximum Input Frequency (MHz) | 44000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 4000 |
| Maximum Conversion Gain (dB) | 14(Typ) |
| Typical Noise Figure (dB) | 3.5 |
| Typical Third Order Input Intercept Point (dBm) | -1 |
| Maximum Power Dissipation (mW) | 1600 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 16 |
| Lead Shape | No Lead |