Analog DevicesHMC635Amplificatori RF
RF Amp Single Power Amp 40GHz 5.5V 8-Pin Die Tray
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8543.70.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 40000 | |
| 19@40000MHz | |
| 19@40000MHz | |
| 15 | |
| 27@40000MHz | |
| 9(Typ)@40000MHz | |
| 12(Typ)@40000MHz | |
| 7@40000MHz | |
| 5.5 | |
| 280(Typ)@5V | |
| Single | |
| 1450 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 |
| Package Width | 0.84 |
| Package Length | 1.95 |
| PCB changed | 8 |
| Supplier Package | Die |
| 8 |
Strengthen your RF signals by using this power amplifier HMC635 buffer amplifier from Analog Devices. Its maximum power dissipation is 1450 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses a single power supply.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.