Analog DevicesHMC589AST89EAmplificatori RF
RF Amp Single MMIC Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 4000 | |
| 16@4000MHz | |
| 18@4000MHz | |
| 29@4000MHz | |
| 23(Typ)@4000MHz | |
| 10(Typ)@4000MHz | |
| 8(Typ)@4000MHz | |
| 4.5@4000MHz | |
| 5.5 | |
| 5 | |
| 102@5V | |
| Single | |
| 510 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.45 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

