| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 24000 |
| Maximum Input Frequency (MHz) | 38000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 18000 |
| Maximum Conversion Loss (dB) | 14 |
| Typical Noise Figure (dB) | 12 |
| Typical LO/RF Isolation (dB) | 40 |
| Typical Third Order Input Intercept Point (dBm) | 18 |
| Maximum Power Dissipation (mW) | 344 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Package Height | 0.1 mm |
| Package Width | 0.71 mm |
| Package Length | 1.19 mm |
| PCB changed | 7 |
| Supplier Package | Die |
| Pin Count | 7 |