| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 17000 | |
| 27@17000MHz | |
| 26@17000MHz | |
| 35@17000MHz | |
| 12(Typ)@17000MHz | |
| 9(Typ)@17000MHz | |
| 2@17000MHz | |
| 5.5 | |
| 5 | |
| 250@5V | |
| Single | |
| 1730 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.46 mm |
| Package Length | 2.78 mm |
| PCB changed | 8 |
| Supplier Package | Die |
| 8 |
Analog Devices' general purpose amplifier HMC490 buffer amplifier will help you filter and remove unwanted noise from an RF signal. Its maximum power dissipation is 1730 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply. It has a single channel per chip.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.