Analog DevicesHMC466LP4ETROscillatore controllato
Oscillator VCO 6100MHz to 6720MHz 3V 24-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
VCO | |
6100 | |
6720 | |
6100 to 6720 | |
6100 to 6720 | |
-101@100KHz | |
3.5 | |
0 to 10 | |
31(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Make sure RF signals are retrievable from your device by implementing this buffer amplifier HMC466LP4ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 5650 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.