10-25% di sconto
Analog DevicesHMC442LC3BAmplificatori RF
RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 25500 | |
| 11@25500MHz | |
| 22@25500MHz | |
| 26 | |
| 26@25500MHz | |
| 5(Typ)@25500MHz | |
| 12(Typ)@25500MHz | |
| 9@25500MHz | |
| 5.5 | |
| 5 | |
| 84(Typ)@5V | |
| Single | |
| 491 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
Keep your circuit free of miscommunication with noise by applying this power amplifier HMC442LC3B buffer amplifier from Analog Devices. Its maximum power dissipation is 491 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.