Più cercati
Analog DevicesHMC431LP4EOscillatore controllato
Oscillator VCO 5500MHz to 6100MHz 3V 24-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 5500 | |
| 6100 | |
| 5500 to 6100 | |
| 5500 to 6100 | |
| -102@100KHz | |
| 2.75 | |
| 3.25 | |
| 0 to 10 | |
| 34(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Using this buffer amplifier HMC431LP4E buffer amplifier from Analog Devices is needed to distinguish your signals from noise. Its maximum power dissipation is 565000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

