10-25% di sconto
Analog DevicesHMC263LP4EAmplificatori RF
RF Amp Single LNA 36GHz 5.5V 24-Pin LFCSP EP Cut Tape
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 36000 | |
| 17@36000MHz | |
| 9@36000MHz | |
| 20@36000MHz | |
| 11(Typ)@36000MHz | |
| 9(Typ)@36000MHz | |
| 2.5@36000MHz | |
| 5.5 | |
| 5.5 | |
| 77@3V | |
| Dual | |
| 700 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
The general purpose amplifier HMC263LP4E buffer amplifier from Analog Devices is perfect for strengthening RF signals. Its maximum power dissipation is 700 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

