Analog DevicesHMC1040LP3CEAmplificatori RF
RF Amp Single MMIC Amp 43.5GHz 4V 16-Pin LFCSP EP Cut Tape
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 43500 | |
| 20@43500MHz | |
| 12@43500MHz | |
| 24@43500MHz | |
| 10(Typ)@43500MHz | |
| 10(Typ)@43500MHz | |
| 2.7@43500MHz | |
| 4 | |
| 4 | |
| 85@2.5V | |
| Triple | |
| 490 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices' general purpose amplifier HMC1040LP3CE buffer amplifier will help you filter and remove unwanted noise from an RF signal. Its maximum power dissipation is 490 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses three power supplies. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.