Amphenol Communications SolutionsHLW16S-2C7LFConnettore FFC-FPC
1.00mm Flex Connectors, HLW-S series, 16 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 18.6 | |
| 3.9 | |
| 5.9 | |
| Through Hole |
Optimize the design of a space-limited electronic device with this ffc/fpc connector HLW16S-2C7LF flexible flat cable from FCI. Its pitch is 1 mm. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 18.6 mm long, 5.9 mm tall and 3.9 mm deep. HLW16S-2C7LF is housed in black polybutylene terephthalate. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

