Più comprati
Mean Well EnterprisesHLG-320H-12AAlimentatori LED
AC/DC LED Power Supply 264W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 6 to 12 | |
| 22000 | |
| 264 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.98 | |
| 91.5(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 60 | |
| 1880 | |
| Mounting | Screw |
| Package Height | 43.8 mm |
| Package Width | 90 mm |
| Package Length | 252 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-320H-12A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 264 W. This part's single output can handle a current up to 22 A. This part has a temperature range of -40 °C to 60 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.