Hirose ElectricHIF3FC-10PA-2.54DSA(71)Piastre connettori e prese PCB
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 2.54 | |
| 1 | |
| 200VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 85 | |
| 500 | |
| Tray | |
| 1.38 | |
| 20.2 | |
| 8.5 | |
| 9.2 | |
| Contact Plating Thickness | 0.2um |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
