Holt Integrated CircuitsHI-6131PCTFRicetrasmettitori linea bus
Dual Transmitter/Receiver 64-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| Point-to-Point | |
| 2 | |
| 2 | |
| 2 | |
| Differential | |
| Differential | |
| 2 | |
| 2 | |
| 3-State | |
| -55 | |
| 125 | |
| Single | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

