| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1.41 | |
| 1 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.6 |
Do you need a device to step down voltages in your radio frequency circuit? Then this HHM1732B1 RF transformer from TDK is perfect for you! It has an operating frequency of 4.9GHz to 5.95GHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It also has a balun transformer. It has a turn ratio of 1:1.41. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.