| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 401 |
| Maximum Clamping Voltage (V) | 520 |
| Maximum Reverse Stand-Off Voltage (V) | 380 |
| Maximum Peak Pulse Current (A) | 3000@8/20us |
| Maximum Reverse Leakage Current (uA) | 20 |
| Test Current (mA) | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Through Hole |
| PCB changed | 2 |
| Pin Count | 2 |