NexperiaHEF40175BT,652Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| HEF4000 | |
| D-Type Bus Interface | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Master Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 160@5V|70@10V|50@15V | |
| 160 | |
| Single-Ended | |
| 4.2(Min) | |
| -4.2 | |
| 3 | |
| 3.3|5|9|12 | |
| 15 | |
| 0.004 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

