Più cercati
Bel Power SolutionsHD12 68 AGAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 12V 6.8A 82W Case D
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 6.8 | |
| 82 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| 5mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 83.31 |
| Package Width | 123.7 |
| Package Length | 228.6 |
| Supplier Package | Case D |
Power your device with direct current by using this HD12-6.8-AG AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 12 V. This part's single output can handle a current up to 6.8 A. This part has a temperature range of 0 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.