STMicroelectronicsHCF4060YM013TRRegistri contatori
Counter/Divider Single 14-Bit Binary UP 16-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Binary | |
| 4000B | |
| Counter/Divider | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 10 | |
| 14 | |
| Uni-Directional | |
| Negative-Edge | |
| 740@5V|300@10V|200@15V | |
| 740 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 20 | |
| 0.1 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Do you have multiple logical states? Implement this binary HCF4060YM013TR counter shift register by STMicroelectronics in order to switch and maintain states. This counter shift register has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12|15|18 V. Its minimum operating supply voltage of 3 V, while its maximum is 20 V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.