AbraconHC49US-FF5F18-14.31818Cristalli
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 14.31818 | |
| ±30 | |
| ±30 | |
| ±5 | |
| 18 | |
| 40 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) |
| Package Width | 4.7(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

