| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Material | SiC |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 1200 |
| Maximum Gate-Source Voltage (V) | 23 |
| Operating Junction Temperature (°C) | -40 to 175 |
| Maximum Continuous Drain Current (A) | 424(Typ) |
| Maximum Drain-Source Resistance (mOhm) | 5.2@15V |
| Typical Gate Charge @ Vgs (nC) | 844@15V |
| Typical Input Capacitance @ Vds (pF) | 25700@800V |
| Maximum Power Dissipation (mW) | 1293000(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Mounting | Screw |
| Package Height | 31 mm |
| Package Width | 62 mm |
| Package Length | 105 mm |
| PCB changed | 7 |
| Pin Count | 7 |