50-75% di sconto
Bel Power SolutionsHAA512-AGAlimentazione da CA a CC
AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A 16W Case AA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|12 to 15 | |
| 2|0.5 | |
| 16 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 53.34 |
| Package Width | 101.6 |
| Package Length | 165.1 |
| Supplier Package | Case AA |
Ensure your electronic devices operate by using this HAA512-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 5|15 V. This part's 2 outputs can handle a current up to 2|0.5 A. This part has a temperature range of 0 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.