Reduced Price
Bel Power SolutionsHAA24-0.6-AGAlimentazione da CA a CC
AC/DC Power Supply Dual-OUT -24V/24V 0.6A/0.6A 29W Case AA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| -24|24 | |
| 0.6 | |
| 29 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 60(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 53.34 |
| Package Width | 101.6 |
| Package Length | 165.1 |
| Supplier Package | Case AA |
This HAA24-0.6-AG AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24|-24 V. This part's 2 outputs can handle a current up to 0.6|0.6 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.