| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Unconfirmed |
| Codice HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance (H) | 2.2u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 22 |
| Maximum Saturation Current (A) | 40 |
| Maximum DC Resistance (Ohm) | 0.0042 |
| Minimum Self Resonant Frequency (Hz) | 23M(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 14 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 13.1 |
| Maximum Product Height (mm) | 6.5 |