Più cercati
Pulse Electronics CorporationH5007NLTTrasformatore di telecomunicazione
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 1500Vrms | |
| -43@30MHz | |
| -43@30MHz | |
| -18@40MHz | |
| 1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 17.53 | |
| 16 | |
| 5.72 |
Never worry about slow telecommunication speeds again with this H5007NLT telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It also has a 1000base-t transformer. It has a turn ratio of 1:1. This product is 17.53 mm long, 5.51 mm tall and 16 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
