C&KH10113TF805NQ2Interruttore con serratura
Switch Key Lock ON ON SPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| SPDT | |
| ON ON | |
| Flat Key | |
| 12@125VAC | |
| 250 | |
| 125@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 8.26 | |
| Round | |
| Terminals | |
| Epoxy | |
| 1 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 9.14 | |
| 19.21 | |
| 22.35 | |
| 22.35 | |
| 42.21 |
Need to protect your system safe from non-authorized users? This tumbler lock H10113TF805NQ2 Keylock switch from C&K Components is a necessity. It has a SPDT configuration. This device has a maximum current rating of 12 A @ 125VAC. This switch key has an operating temperature range of -30 °C to 85 °C. The H10113TF805NQ2 switch key has a quick connect termination style. This product is 22.35 mm long, 42.21 mm tall and 22.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

