AmphenolGTS08AF22-14SConnettore circolare

Conn Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port

The GTS08AF22-14S connector from Amphenol is the best way to connect any inputs you need for your application. It has a right angle body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-14. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 74.55 mm tall with a diameter of 43.1 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.