AmphenolGTS06CF-18-19P(025)Connettore circolare

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

The GTS06CF-18-19P(025) connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 18-19. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 84 mm long with a diameter of 36.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.