AmphenolGTS06A24-28PConnettore circolare
Conn Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Solder | |
| 24-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 46.6 | |
| 65 |
Use this GTS06A24-28P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This PL connector's 24 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-28. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

