AmphenolGTCL06G-18-4S(B30)Connettore circolare
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 36.5 | |
| 60 |
Create a connection with your cylindrical cable housing using this GTCL06G-18-4S(B30) connector from Amphenol. It has a plug type gender. Its shell size is 18-4. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 60 mm long with a diameter of 36.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

