AmphenolGTC06R-20-22SConnettore circolare
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-22 | |
| (8-10)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 39.9 | |
| 60 |
This GTC06R-20-22S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-22. This circular connector has an operating temperature of -55 to 125 °C. This product is 60 mm long with a diameter of 39.9 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

