SL Power / Advanced EnergyGSC25AGAlimentazione da CA a CC
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5.1|12|-12 | |
| 2.5|1.5|0.2 | |
| 25 | |
| 90 | |
| 264 | |
| 1%|4% | |
| 0.6 | |
| 47 to 63 | |
| 1|3|4 | |
| 70(Min) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 21.84 |
| Package Width | 63.5 |
| Package Length | 107.95 |
| PCB changed | 8 |
| 8 |
Power your device with direct current by using this GSC25AG AC to DC power supply from SL Power Electronics to convert an alternating current source to a direct current supply. It has a voltage of 5.1|12|-12 V and maximum output power of 25 W. This part's 3 outputs can handle a current up to 2.5|1.5|0.2 A. This part has a temperature range of 0 °C to 50 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.