| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage (V) | 100 |
| Maximum Continuous Forward Current (A) | 35 |
| Peak Non-Repetitive Forward Surge Current (A) | 250 |
| Maximum Forward Voltage (V) | 1.22 |
| Peak Reverse Current (uA) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 3.02(Max) |
| Package Width | 16(Max) |
| Package Length | 11.56(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-1 |
| Pin Count | 3 |