Micropac IndustriesGRP-DATA-JANS4N49UTransistor e fotoaccoppiatori in uscita fotovoltaici
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin LCC
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| -55 | |
| 125 | |
| 1.7 | |
| 40 | |
| 50 | |
| 300 | |
| 300 | |
| 0.8 | |
| 1.4 | |
| 2 | |
| 25 | |
| 25 | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.35(Max) |
| Package Length | 4.45(Max) |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

