Microchip TechnologyGRP-A-DATA-JANS1N4626UR-1Zener
Diode Zener Single 5.6V 5% 500mW 2-Pin DO-213AA Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 500 | |
| 0.25 | |
| 5 | |
| 65 | |
| 1400 | |
| 4 | |
| -65 | |
| 175 | |
| Military | |
| 0.01%/°C | |
| Waffle | |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

