Murata ManufacturingGRM188C71A475KE11DCondensatore in ceramica multistrato
Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 10VDC | |
| X7S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0081 |
You can use multiple capacitors of different parameters choosing this GRM188C71A475KE11D multilayer ceramic capacitor from Murata! It can withstand a voltage of 2. This MLCC capacitor has a maximum operating temperature of 125 °C. The GRM188C71A475KE11D MLCC capacitor has a 150 termination style. Its capacitance value is Hercules TMS570. This product is 1.2|3.3 mm long and 64 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.