HoneywellGLCA01A2BLimite interruttore

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit

Look no further than the global GLCA01A2B limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. GLCA01A2B is housed in electrostatic epoxy coated zinc. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLCA01A2B limit switch has a conduit termination style. This product is 30.5 mm long, 150.7 mm tall and 44.3 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 settimane
    • Price: $145.97
    1. 1+$145.97
    2. 5+$110.31
    3. 10+$108.21
    4. 25+$101.84
    5. 100+$100.78

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.