SL Power / Advanced EnergyGECA40-15GAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 15V 2.7A 40W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 2.7 | |
| 40 | |
| 90 | |
| 264 | |
| 0.5% | |
| 3% | |
| 1 | |
| 47 to 63 | |
| 80 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| No | |
| 0 | |
| 45 | |
| 450 | |
| Mounting | Screw |
| Package Height | 28.1 |
| Package Width | 76.2 |
| Package Length | 127.5 |
| PCB changed | 8 |
| 8 |
Your electronic devices will need this GECA40-15G AC to DC power supply from SL Power Electronics to convert alternating currents into useful direct currents to operate. It has a voltage of 15 V and maximum output power of 40 W. This part's single output can handle a current up to 2.7 A. This part has a minimum operating temperature of 0 °C and a maximum of 45 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.