Murata ManufacturingGCM32D7U3A222JX01LCondensatore in ceramica multistrato
Cap Ceramic 0.0022uF 1000V U2J 5% Pad SMD 1210 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0022uF | |
| 5% | |
| 1000VDC | |
| U2J | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2 | |
| 0.095 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GCM32D7U3A222JX01L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0022uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

